BDN09-3CB/A01 by CTS | Heat Sinks | Avnet AMERICAS
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
BDN09-3CB/A01

CTS

Heat Sink Passive Pin Array Adhesive 26.9°C/W Black Anodized

Manufacturer Part #: BDN09-3CB/A01

Alternate Part #: BDN09-3CB/A01


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Heat Sink Passive Pin Array Adhesive 26.9°C/W Black Anodized

Key Features

  • Natural convection is 26.9
  • With pre-applied adhesive, just peel off the release liner and press onto the component
  • Reduces assembly costs; no more messy adhesives or greases required
  • Excellent mechanical bond
  • Thermally optimized pin fin
  • Omnidirectional
  • Adhesive shear strength at 100°C is 36psi (a one inch square heat sink would require a 36lb. force to remove heat sink)
  • Applicable for BGA, PGA, PLCC, and QFP packages

Technical Attributes

Description
Value
Find similar Parts
Thermal Resistance
26.9 °C/W
Attachment Method
Adhesive Tape
Finish
Black Anodized
Fin Style
Pin Array
Type
Passive
Product Length
23.114 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
7616995195
HTSN:
7616995090
UNSPSC:
32131001
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
USD    $1.89587
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $1.89587


    10:  

    $1.85886


    25:  

    $1.82596


    50:  

    $1.7942


    100:  

    $1.70523


    500:  

    $1.62254


    1000:  

    $1.58312



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion