7914G-1-000E by Bourns | Tactile Switch | Avnet AMERICAS
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
7914G-1-000E

Bourns

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R

Manufacturer Part #: 7914G-1-000E

Alternate Part #: 7914G-1-000E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Switch Configuration
N.O.
Operating Temperature
-55 to 125 °C
Base/Housing Material
Thermoplastic/N/A
Pole Throw Configuration
SPST
Mounting
Surface Mount
Contact Material
Gold
Max Processing Temp
250

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509031
UNSPSC:
39122200
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
USD    $0.446

In Stock:

500
  • Lead time: 6 weeks
  • On Order:


    Arrives by 12/13/2017

    3500

    Arrives by 12/26/2017

    1500

    Additional on-order with qty :

    1000

    Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    1:  

    $0.446


    1,000:  

    $0.392


    2,000:  

    $0.383


    3,000:  

    $0.373


    5,000:  

    $0.365



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM