7914G-1-000 by Bourns | 轻触开关 | Avnet AMERICAS
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
7914G-1-000

Bourns

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Tube

Manufacturer Part #: 7914G-1-000

Alternate Part #: 7914G-1-000


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Tube

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Mounting
Surface Mount
Max Processing Temp
250
Pole Throw Configuration
SPST
Contact Material
Gold
Switch Configuration
N.O.
Operating Temperature
-55 to 125 °C
Base/Housing Material
Thermoplastic/N/A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509031
UNSPSC:
39122200
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
USD    $0.68705
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    $0.68705


    100:  

    $0.64398


    200:  

    $0.61178


    300:  

    $0.58102


    500:  

    $0.57957



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion