G6K2GYTRDC24BYOMR by OMRON | | Avnet AMERICAS
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
G6K2GYTRDC24BYOMR

OMRON

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount

Manufacturer Part #: G6K2GYTRDC24BYOMR

Alternate Part #: G6K-2G-Y-TR DC24


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Silver/Gold Clad
Max Processing Temp
255
Contact Arrangement
DPDT
Coil Resistance
5.22 kOhm
Mounting
Surface Mount
Operate Time
3 ms
Operating Temperature
-40 to 70 °C
Minimum Dropout Voltage
2.4 Vdc
Relay Construction
Non-Latching
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509065
UNSPSC:
39122300
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $2.7645

In Stock

1800
  • More available in: 13 weeks
  • Quantity:

    - | +

    Min: 1800  Mult: 1800


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM