G6K2GYTRDC24 by OMRON | Electromechanical Relay | Avnet AMERICAS
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
G6K2GYTRDC24

OMRON

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount

Manufacturer Part #: G6K2GYTRDC24

Alternate Part #: G6K-2G-Y-TR DC24


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Surface Mounting Relay with the World’s Smallest Mounting Area

Key Features

• Subminiature model as small as 5.2 (H) × 6.5 (W) × 10 (L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)). • Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)). • Light weight of 0.7 g contributes to higher speed mounting. • Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. • Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10 × 160 μs). • -Y models offer an impulse withstand voltage of 2,500 V for 2 × 10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts. • Standard model conforms to UL/CSA standards, certified by BSI (EN60950). • Models available with a 2.54-mm terminal pitch. • Rated carry current: 2A.

Technical Attributes

Description
Value
Find similar Parts
Contact Arrangement
DPDT
Max Processing Temp
255
Relay Construction
Non-Latching
Operate Time
3 ms
Minimum Dropout Voltage
2.4 Vdc
Contact Material
Silver/Gold Clad
Coil Resistance
5.22 kOhm
Operating Temperature
-40 to 70 °C
Mounting
Surface Mount
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509065
UNSPSC:
39122300
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
USD    $2.06

In Stock

1800
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1800  Mult: 1800


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM