B57500K103A1 by TDK | Thermistors | Avnet AMERICAS
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
B57500K103A1

TDK

Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk

Manufacturer Part #: B57500K103A1

Alternate Part #: B57500K103A1


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk

Key Features

  • Copper case
  • Twin cable (black)
  • PVC-insulated wires with tinned ends, Tmax = 105 °C
  • 6 x 30mm Size

Technical Attributes

Description
Value
Find similar Parts
Sensitivity Index
3988 K
Resistance Range @ 25C
6000 to 25000 Ohm
Thermal Coefficient
4.4 %/K
Maximum Power Rating
60 mW
Mounting
Through Hole
Lead Finish
Tin
Accuracy
±0.5 °C
Percentage of Resistance Tolerance @ 25C
±3 %
Type
NTC
Resistance @ 25C
10000 Ohm
Thermal Time Constant
8 s

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
UNSPSC:
32121610
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
USD    $6.99
  • Additional Stock Lead Time: 14 Weeks
  • On Order:


    Additional on-order with qty :

    25

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $6.99


    10:  

    $4.39


    500:  

    $4.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool