500-0726-01 by FLIR Systems | | Avnet AMERICAS
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
500-0726-01

FLIR Systems

LEPTON 3.0, 160X120, 56 DEGREE, WITH SHUTTER, SLOW VIDEO

Manufacturer Part #: 500-0726-01

Alternate Part #: 500-0726-01


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The FLIR Lepton is a radiometric-capable LWIR camera solution that is smaller than a dime, can fit inside a smartphone, and is ten times less expensive than a traditional IR camera. Using a focal plane array of 80 × 60 active pixels, Lepton easily integrates into native mobile-devices and other electronics as an IR sensor or thermal imager. The radiometric Lepton captures accurate, calibrated, non-contact temperature data in every pixel of each image for even greater utility in commercial applications. Non-radiometric versions are also available.

Key Features

ENHANCED IR SENSOR
Greater sensitivity than common thermopile arrays
•Thermal sensitivity <50 mK
•Temperature stabilized output for radiometric processing
•Low operating power – 150 mW typical, 650 mW during shutter event
•Low power standby mode

MICRO THERMAL IMAGER
Uncooled thermal imaging for small electronics
•Integrated digital thermal image processing
•Multiple lens options: 50° / 25° FOV
•Shutterless option available
• Fast time to image (<0.5 seconds)

EASE OF INTEGRATION

Simplifies development and manufacturing of thermal-enabled devices
•Package as small as 8.5 x 8.5 x 5.6 mm (non-radiometric)
•Export Compliant (<9Hz)
•SPI video interfaces
•Uses standard cell phone-compatible power supplies
•Two-wire serial control interface
• 32-pin socket interface to connector

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-10 °C to +65 °C

ECCN / UNSPSC

Description
Value
ECCN:
6A993
SCHEDULE B:
8525805050
UNSPSC:
32101665
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
More available in: {{displayleadTime}} weeks

{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}

More Stock
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
USD    $239.00

In Stock

95
  • More available in: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM