AH1893-Z-7 by Diodes Incorporated | | Avnet AMERICAS
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
AH1893-Z-7

Diodes Incorporated

Hall Effect Sensor 3mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R

Manufacturer Part #: AH1893-Z-7

Alternate Part #: AH1893-Z-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The AH1893 is a high sensitivity micropower Omnipolar Hall effect switch IC with internal pull up and pull down capability. Designed for portable and battery powered equipment such as cellular phones and portable PCs to home appliances and industrial applications, the average supply current is only 4.3μA at 1.85V. To support potable equipment the AH1893 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1893 is available in small low profile X1-DFN1216-4 and SOT553 packages.The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop) , the output will be turned on (pulled low) and held until B is lower than release point (Brp).

Key Features

  • Omnipolar Operation (North or South pole)
  • Supply Voltage of 1.6V to 3.6V
  • High Sensitivity
  • Micropower Operation
  • Chopper Stabilized Design Provides
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Physical Stress
  • No External Pull-up Resistors Required
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • High ESD capability of 8kV (Human Body Model)
  • Small Low Profile SOT553 and X1-DFN1216-4 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Description
Value
Find similar Parts
Screening Level
Industrial
Magnetic Type
Omnipolar
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Operating Supply Voltage
1.6 to 3.6 V
Output Current
3 mA
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100050
HTSN:
8541100050
UNSPSC:
32101662
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.181
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.181


    6000:  

    $0.17217


    12000:  

    $0.16416


    18000:  

    $0.15666


    30000:  

    $0.15326



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM