6657S-1-103 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
6657S-1-103

Bourns

Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turn 6.34mm (33.34 X 41.86mm) Turret Panel Mount

Manufacturer Part #: 6657S-1-103

Alternate Part #: 6657S-1-103


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turn 6.34mm (33.34 X 41.86mm) Turret Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Shaft Diameter
6.34 mm
Max Processing Temp
260 °C
Mounting
Panel Mount
Lead Finish
Gold
Operating Temperature
-40 to 125 °C
Resistance Value
10 kOhm
Power Rating
1.5 W
Tolerance
10 %
Temperature Coefficient
±500 ppm/°C
Termination Style
Turret
Product Diameter
33.34 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408070
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
USD    $23.59
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 25


    image

    Invalid Quantity

    50:  

    $23.59


    100:  

    $22.69


    150:  

    $21.89


    250:  

    $21.19


    500:  

    $20.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool