6639S-1-203 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
6639S-1-203

Bourns

Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount

Manufacturer Part #: 6639S-1-203

Alternate Part #: 6639S-1-203


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount

Key Features

  • Essentially infi nite resolution
  • Excellent rotational life
  • High quality, rugged construction
  • General purpose applications
  • Non-standard features available
  • Cost and space saving

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±500 ppm/°C
Shaft Diameter
6.34 mm
Max Processing Temp
260 °C
Mounting
Panel Mount
Tolerance
15 %
Package Type
Panel Mount/Turret
Power Rating
1 W
Lead Finish
Gold
Operating Temperature
-40 to 125 °C
Resistance Value
20 kOhm
Number of Turns
1(Elec)|1(Mech) Turns
Type
Potentiometer
Termination Style
Turret
Product Diameter
22.23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408070
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
USD    $9.75504
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 25


    image

    Invalid Quantity

    50:  

    $9.75504


    100:  

    $9.40278


    150:  

    $9.06292


    250:  

    $8.75809


    500:  

    $8.60229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM