6637S-1-104 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
6637S-1-104

Bourns

Res POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 33.66mm) Turret Panel Mount

Manufacturer Part #: 6637S-1-104

Alternate Part #: 6637S-1-104


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 33.66mm) Turret Panel Mount

Key Features

  • Bushing mount
  • Excellent resolution
  • High rotational life
  • Non-standard features and specifications available

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±500 ppm/°C
Max Processing Temp
260 °C
Mounting
Panel Mount
Package Type
Panel Mount/Turret
Power Rating
1 W
Operating Temperature
1 to 125 °C
Lead Finish
Gold
Tolerance
10 %
Termination Style
Turret
Resistance Value
100 kOhm
Shaft Diameter
3.17 mm
Type
Potentiometer
Number of Turns
1(Elec)|1(Mech) Turns
Product Diameter
22.23 mm
Product Length
33.66 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408070
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
USD    $23.05476
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 25


    image

    Invalid Quantity

    50:  

    $23.05476


    100:  

    $22.22222


    150:  

    $21.41901


    250:  

    $20.69858


    500:  

    $20.33037



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM