6539S-1-203 by Bourns | 微调电阻 | Avnet AMERICAS
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
6539S-1-203

Bourns

Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 28.58mm) Turret Servo Mount

Manufacturer Part #: 6539S-1-203

Alternate Part #: 6539S-1-203


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 28.58mm) Turret Servo Mount

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
1 to 125 °C
Temperature Coefficient
±500 ppm/°C
Max Processing Temp
260 °C
Tolerance
15 %
Power Rating
1 W
Lead Finish
Gold
Resistance Value
20 kOhm
Mounting
Servo Mount
Shaft Diameter
3.17 mm
Termination Style
Turret
Product Diameter
22.23 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408070
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
USD    $24.29395
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 25


    image

    Invalid Quantity

    50:  

    $24.29395


    100:  

    $23.41667


    150:  

    $22.57028


    250:  

    $21.81113


    500:  

    $21.42313



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion