3590S2503L by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3590S2503L

Bourns

Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

Manufacturer Part #: 3590S2503L

Alternate Part #: 3590S-2-503L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Temperature Coefficient
±50 ppm/°C
Power Rating
2 W
Resistance Value
50 kOhm
Max Processing Temp
260 °C
Termination Style
Solder Lug
Shaft Diameter
6.34 mm
Lead Finish
Matte Tin
Operating Temperature
-40 to 125 °C
Mounting
Panel Mount
Product Length
39.22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533310000
HTSN:
8533310000
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
USD    $12.89
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 50  Mult: 25


    image

    Invalid Quantity

    50:  

    $12.89


    100:  

    $11.59


    250:  

    $9.99


    500:  

    $9.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool