3400S-1-102L by Bourns | | Avnet AMERICAS
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
3400S-1-102L

Bourns

Res POT 1K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

Manufacturer Part #: 3400S-1-102L

Alternate Part #: 3400S-1-102L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res POT 1K Ohm 3% 5W 10(Elec)/10(Mech)Turn 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

Key Features

  • Bushing mount
  • Optional ±0.05 linearity option
  • Excellent wiper stability
  • High stop strength
  • Sealable
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Tolerance
3 %
Type
Potentiometer
Operating Temperature
1 to 125 °C
Number of Turns
10(Elec)|10(Mech) Turns
Termination Style
Solder Lug
Shaft Diameter
6.34 mm
Package Type
Panel Mount/Solder Lug
Lead Finish
Gold
Mounting
Panel Mount
Power Rating
5 W
Temperature Coefficient
±20 ppm
Resistance Value
1 kOhm
Product Length
65.09 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533310000
HTSN:
8533310000
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $97.59366
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 1


    image

    Invalid Quantity

    50:  

    $97.59366


    52:  

    $94.06944


    102:  

    $90.66934


    250:  

    $87.61966


    500:  

    $86.06099



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM