3386T-1-202 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3386T-1-202

Bourns

Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Manufacturer Part #: 3386T-1-202

Alternate Part #: 3386T-1-202


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 2K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Shaft Diameter
3.15 mm
Tolerance
10 %
Power Rating
0.5 W
Mounting
Through Hole
Lead Finish
Tin/Lead
Termination Style
Pin
Resistance Value
2 kOhm
Temperature Coefficient
±100 ppm
Product Length
9.53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $1.12392
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $1.12392


    400:  

    $1.08333


    600:  

    $1.04418


    1000:  

    $1.00906


    2000:  

    $0.99111



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion