3386H-1-503 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3386H-1-503

Bourns

Res Cermet Potentiometer 50K Ohm 10% 1/2W 1Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Manufacturer Part #: 3386H-1-503

Alternate Part #: 3386H-1-503


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Potentiometer 50K Ohm 10% 1/2W 1Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.5 W
Operating Temperature
-55 to 125 °C
Shaft Diameter
3.15 mm
Mounting
Through Hole
Resistance Value
50 kOhm
Tolerance
10 %
Lead Finish
Tin|Lead
Temperature Coefficient
±100 ppm/°C
Termination Style
Pin
Product Length
4.83 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533408050
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
USD    $1.5419
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $1.5419


    400:  

    $1.3959


    600:  

    $1.2509


    1,000:  

    $1.1829


    2,000:  

    $1.0179



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool