3362S-1-503 by Bourns | | Avnet AMERICAS
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
3362S-1-503

Bourns

Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Manufacturer Part #: 3362S-1-503

Alternate Part #: 3362S-1-503


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Shaft Diameter
2.77 mm
Termination Style
Pin
Temperature Coefficient
±100 ppm
Resistance Value
50 kOhm
Power Rating
0.5 W
Lead Finish
Tin/Lead
Mounting
Through Hole
Product Length
6.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.79251
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    $0.79251


    400:  

    $0.76389


    800:  

    $0.73628


    1200:  

    $0.71151


    2000:  

    $0.69886



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM