3329S-1-201 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3329S-1-201

Bourns

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube

Manufacturer Part #: 3329S-1-201

Alternate Part #: 3329S-1-201


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Termination Style
Pin
Resistance Value
200 Ohm
Power Rating
0.5 W
Lead Finish
Tin/Lead
Operating Temperature
-55 to 150 °C
Tolerance
10 %
Mounting
Through Hole
Product Length
6.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $2.39
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    $2.39


    200:  

    $2.29


    300:  

    $2.19


    1,000:  

    $2.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool