3314J-2-503E by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3314J-2-503E

Bourns

Res Cermet Trimmer 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R

Manufacturer Part #: 3314J-2-503E

Alternate Part #: 3314J-2-503E


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Max Processing Temp
250
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Termination Style
J-Hook
Power Rating
0.25 W
Resistance Value
50 kOhm
Temperature Coefficient
±100 ppm
Shaft Diameter
2.41 mm
Product Length
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $0.86455
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.86455


    1000:  

    $0.83333


    2000:  

    $0.80321


    3000:  

    $0.7762


    5000:  

    $0.76239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion