3314J-1-503E by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3314J-1-503E

Bourns

Res Cermet Trimmer 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R

Manufacturer Part #: 3314J-1-503E

Alternate Part #: 3314J-1-503E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Resistance Value
50 kOhm
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Max Processing Temp
250 °C
Shaft Diameter
2.45 mm
Power Rating
0.25 W
Mounting
Surface Mount
Termination Style
J-Hook
Temperature Coefficient
±100 ppm/°C
Product Length
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $1.0589

In Stock:

500
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $1.0589


    1,000:  

    $1.0469


    2,000:  

    $0.9739


    3,000:  

    $0.9019


    5,000:  

    $0.8729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool