3306F-1-101 by Bourns | | Avnet AMERICAS
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
3306F-1-101

Bourns

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Manufacturer Part #: 3306F-1-101

Alternate Part #: 3306F-1-101


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Resistance Value
100 Ohm
Lead Finish
Tin
Operating Temperature
-25 to 100 °C
Max Processing Temp
260
Tolerance
25 %
Termination Style
Pin
Temperature Coefficient
±250 ppm
Power Rating
0.2 W
Product Length
6.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408070
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.17291
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.17291


    4000:  

    $0.16667


    8000:  

    $0.16064


    12000:  

    $0.15524


    20000:  

    $0.15248



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM