3299Y-1-501 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3299Y-1-501

Bourns

Res Cermet Trimmer 500 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Manufacturer Part #: 3299Y-1-501

Alternate Part #: 3299Y-1-501


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 500 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm
Termination Style
Pin
Power Rating
0.5 W
Resistance Value
500 Ohm
Mounting
Through Hole
Lead Finish
Tin/Lead
Operating Temperature
-55 to 125 °C
Shaft Diameter
2.29 mm
Tolerance
10 %
Product Length
9.53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $2.29107
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $2.29107


    400:  

    $2.20833


    600:  

    $2.12851


    1000:  

    $2.05692


    2000:  

    $2.02033



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion