3299Y-1-253 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3299Y-1-253

Bourns

Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Manufacturer Part #: 3299Y-1-253

Alternate Part #: 3299Y-1-253


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Lead
Mounting
Through Hole
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Power Rating
0.5 W
Shaft Diameter
2.29 mm
Termination Style
Pin
Resistance Value
25 kOhm
Temperature Coefficient
±100 ppm/°C
Product Length
9.53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $2.19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $2.19


    600:  

    $2.09


    1,000:  

    $1.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool