3292L-1-103MLF by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3292L-1-103MLF

Bourns

Res Cermet Trimmer 10K Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag

Manufacturer Part #: 3292L-1-103MLF

Alternate Part #: 3292L-1-103MLF


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 10K Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Lead Wire
Power Rating
0.5 W
Resistance Value
10 kOhm
Mounting
Panel Mount
Operating Temperature
-65 to 150 °C
Lead Finish
Matte Tin
Tolerance
10 %
Max Processing Temp
260 °C
Temperature Coefficient
±100 ppm/°C
Product Length
17.27 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $18.79
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    $18.79


    200:  

    $18.09


    300:  

    $17.49


    500:  

    $16.89


    1,000:  

    $16.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool