3266Z-1-201 by Bourns | | Avnet AMERICAS
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
3266Z-1-201

Bourns

Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (8.26 X 4.5 X 6.85mm) Pin Thru-Hole Tube

Manufacturer Part #: 3266Z-1-201

Alternate Part #: 3266Z-1-201


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (8.26 X 4.5 X 6.85mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Pin
Tolerance
10 %
Resistance Value
200 Ohm
Temperature Coefficient
±100 ppm
Mounting
Through Hole
Lead Finish
Tin/Lead
Shaft Diameter
1.78 mm
Operating Temperature
-55 to 125 °C
Power Rating
0.25 W
Product Length
8.26 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $2.8098
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    $2.8098


    200:  

    $2.70833


    400:  

    $2.61044


    600:  

    $2.52264


    1000:  

    $2.47776



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM