3260H-1-202 by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3260H-1-202

Bourns

Res Wirewound Trimmer 2K Ohm 5% 1/4W 11(Elec)Turn 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Manufacturer Part #: 3260H-1-202

Alternate Part #: 3260H-1-202


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound Trimmer 2K Ohm 5% 1/4W 11(Elec)Turn 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Key Features

  • Multiturn / Wirewound / Industrial / Sealed
  • Listed on the QPL for style RT26 per MIL-R-27208
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Power Rating
0.25 W
Termination Style
Pin
Operating Temperature
-65 to 150 °C
Resistance Value
2 kOhm
Lead Finish
Gold
Mounting
Through Hole
Tolerance
5 %
Number of Turns
11(Elec) Turns
Shaft Diameter
1.78 mm
Package Type
Through Hole/Pin
Temperature Coefficient
±70 ppm/°C
Type
Trimmer
Product Length
7.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533310000
HTSN:
8533310000
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
USD    $20.19
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    $20.19


    200:  

    $19.39


    300:  

    $18.69


    500:  

    $18.09


    1,000:  

    $17.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool