3223G-1-501E by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3223G-1-501E

Bourns

Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 5.32mm) Gull Wing SMD Embossed T/R

Manufacturer Part #: 3223G-1-501E

Alternate Part #: 3223G-1-501E


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 5.32mm) Gull Wing SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Max Processing Temp
250 °C
Resistance Value
500 Ohm
Lead Finish
Tin
Operating Temperature
-65 to 150 °C
Termination Style
Gull Wing
Mounting
Surface Mount
Temperature Coefficient
±100 ppm/°C
Power Rating
0.125 W
Product Length
3.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $1.49
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $1.49


    2,000:  

    $1.39


    5,000:  

    $1.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool