3214J-1-203E by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet AMERICAS
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
3214J-1-203E

Bourns

Res Cermet Trimmer 20K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R

Manufacturer Part #: 3214J-1-203E

Alternate Part #: 3214J-1-203E


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 20K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
20 kOhm
Temperature Coefficient
±100 ppm/°C
Mounting
Surface Mount
Tolerance
10 %
Operating Temperature
-65 to 150 °C
Termination Style
J-Hook
Lead Finish
Tin
Shaft Diameter
1.5 mm
Power Rating
0.25 W
Max Processing Temp
250 °C
Product Length
4.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $1.59
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $1.59


    1,000:  

    $1.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool