CAY17-182JALF by Bourns | 电阻器网络和阵列 | Avnet AMERICAS
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
CAY17-182JALF

Bourns

Res Thick Film Array 1.8K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Manufacturer Part #: CAY17-182JALF

Alternate Part #: CAY17-182JALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 1.8K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Case Style
Molded
Lead Finish
Tin
Terminal Pitch
0.64 mm
Power Rating per Resistor
1/32 W
Operating Temperature
-55 to 125 °C
Resistance Value
1.8 kOhm
Power Rating
0.25 W
Temperature Coefficient
±250 ppm/°C
Max Processing Temp
260 °C
Mounting
Surface Mount
Termination Style
Convex
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
USD    $0.05476
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    $0.05476


    10,000:  

    $0.01792


    20,000:  

    $0.01727


    30,000:  

    $0.01669


    50,000:  

    $0.01639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion