CAY16-434J4LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
CAY16-434J4LF

Bourns

Res Thick Film Array 430K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Manufacturer Part #: CAY16-434J4LF

Alternate Part #: CAY16-434J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 430K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Tolerance
5 %
Resistance Value
430 kOhm
Lead Finish
Tin
Power Rating per Resistor
1/16 W
Temperature Coefficient
±200 ppm/°C
Termination Style
Convex
Operating Temperature
-55 to 125 °C
Terminal Pitch
0.8 mm
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
USD    $0.01643
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    $0.01643


    20000:  

    $0.00556


    30000:  

    $0.00535


    50000:  

    $0.00517


    100000:  

    $0.00508



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM