CAY10-512J4LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
CAY10-512J4LF

Bourns

Res Thick Film Array 5.1K Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Manufacturer Part #: CAY10-512J4LF

Alternate Part #: CAY10-512J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 5.1K Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Terminal Pitch
0.5 mm
Case Style
Molded
Resistance Value
5.1 kOhm
Lead Finish
Tin
Power Rating per Resistor
1/16 W
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Power Rating
0.125 W
Temperature Coefficient
±250 ppm/°C
Mounting
Surface Mount
Termination Style
Convex
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
USD    $0.04899
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    $0.04899


    20,000:  

    $0.01236


    40,000:  

    $0.01191


    60,000:  

    $0.01151


    100,000:  

    $0.01131



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM