CAY10-220J4LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
CAY10-220J4LF

Bourns

Res Thick Film Array 22 Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Manufacturer Part #: CAY10-220J4LF

Alternate Part #: CAY10-220J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 22 Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Temperature Coefficient
±250 ppm/°C
Mounting
Surface Mount
Tolerance
5 %
Case Style
Molded
Termination Style
Convex
Max Processing Temp
260 °C
Resistance Value
22 Ohm
Power Rating
0.125 W
Terminal Pitch
0.5 mm
Operating Temperature
-55 to 125 °C
Power Rating per Resistor
1/16 W
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
USD    $0.04359

In Stock:

190,000
  • Lead time: 14 weeks
  • On Order:


    Arrives by 2/7/2018

    20000

    Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    $0.04359


    20,000:  

    $0.01137


    40,000:  

    $0.01134


    60,000:  

    $0.01130


    100,000:  

    $0.01127



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool