CAT16-PC4F12LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
CAT16-PC4F12LF

Bourns

Res Array 100 Ohm/187 Ohm 1% ±200ppm/°C LADDER Molded 16-Pin 2506 Concave SMD T/R

Manufacturer Part #: CAT16-PC4F12LF

Alternate Part #: CAT16-PC4F12LF


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Array 100 Ohm/187 Ohm 1% ±200ppm/°C LADDER Molded 16-Pin 2506 Concave SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Case Style
Molded
Termination Style
Concave
Resistance Value
100, 187 Ohm
Power Rating per Resistor
1/16 W
Operating Temperature
-55 to 125 °C
Tolerance
1 %
Terminal Pitch
0.8 mm
Mounting
Surface Mount
Product Length
6.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
USD    $1.21037
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $1.21037


    8,000:  

    $1.16667


    16,000:  

    $1.1245


    24,000:  

    $1.08668


    40,000:  

    $1.06734



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM