4614X-102-391LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4614X-102-391LF

Bourns

Res Thick Film NET 390 Ohm 2% 1.75W ±100ppm/°C ISOL Conformal 14-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4614X-102-391LF

Alternate Part #: 4614X-102-391LF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 390 Ohm 2% 1.75W ±100ppm/°C ISOL Conformal 14-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Power Rating per Resistor
3/10 W
Power Rating
1.75 W
Lead Finish
Tin/Silver/Copper
Mounting
Through Hole
Max Processing Temp
260 °C
Tolerance
2 %
Operating Temperature
-55 to 125 °C
Termination Style
Pin
Resistance Value
390 Ohm
Terminal Pitch
2.54 mm
Case Style
Conformal
Product Length
35.51 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210050
UNSPSC:
32121607
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
USD    $0.25216
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 100


    image

    Invalid Quantity

    2,000:  

    $0.25216


    2,200:  

    $0.24306


    4,200:  

    $0.23427


    10,000:  

    $0.22639


    20,000:  

    $0.22236



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM