4613X-101-152LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4613X-101-152LF

Bourns

Res Thick Film NET 1.5K Ohm 2% 1.63W ±100ppm/°C BUS Conformal 13-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4613X-101-152LF

Alternate Part #: 4613X-101-152LF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 1.5K Ohm 2% 1.63W ±100ppm/°C BUS Conformal 13-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Max Processing Temp
260 °C
Power Rating
1.63 W
Tolerance
2 %
Termination Style
Pin
Operating Temperature
-55 to 125 °C
Resistance Value
1.5 kOhm
Case Style
Conformal
Power Rating per Resistor
1/5 W
Terminal Pitch
2.54 mm
Lead Finish
Tin/Silver/Copper
Temperature Coefficient
±100 ppm/°C
Product Length
32.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210050
UNSPSC:
32121607
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
USD    $0.22334
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 100


    image

    Invalid Quantity

    2,000:  

    $0.22334


    2,200:  

    $0.21528


    4,200:  

    $0.2075


    10,000:  

    $0.20052


    20,000:  

    $0.19695



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM