4612X-102-473LF by Bourns | 电阻器网络和阵列 | Avnet AMERICAS
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
4612X-102-473LF

Bourns

Res Thick Film NET 47K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4612X-102-473LF

Alternate Part #: 4612X-102-473LF


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 47K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Power Rating per Resistor
3/10 W
Lead Finish
Tin/Silver/Copper
Power Rating
1.5 W
Mounting
Through Hole
Max Processing Temp
260 °C
Tolerance
2 %
Operating Temperature
-55 to 125 °C
Resistance Value
47 kOhm
Termination Style
Pin
Terminal Pitch
2.54 mm
Case Style
Conformal
Product Length
30.43 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
USD    $0.20173
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 100


    image

    Invalid Quantity

    2,000:  

    $0.20173


    2,200:  

    $0.19444


    4,200:  

    $0.18742


    10,000:  

    $0.18111


    20,000:  

    $0.17789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM