4608M-102-391LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4608M-102-391LF

Bourns

Res Thick Film NET 390 Ohm 2% 1.2W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4608M-102-391LF

Alternate Part #: 4608M-102-391LF


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 390 Ohm 2% 1.2W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Tolerance
2 %
Resistance Value
390 Ohm
Termination Style
Pin
Terminal Pitch
2.54 mm
Case Style
Conformal
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Lead Finish
Tin/Silver/Copper
Power Rating per Resistor
2/5 W
Temperature Coefficient
±100 ppm/°C
Power Rating
1.2 W
Product Length
20.27 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210050
UNSPSC:
32121607
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
USD    $0.1719
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 200


    image

    Invalid Quantity

    10,000:  

    $0.1719


    10,400:  

    $0.1659


    20,400:  

    $0.1599


    50,000:  

    $0.1549


    100,000:  

    $0.1519



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool