4310R-101-391LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4310R-101-391LF

Bourns

Res Thick Film NET 390 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4310R-101-391LF

Alternate Part #: 4310R-101-391LF


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 390 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Type
Network
Mounting
Through Hole
Lead Finish
Tin
Package Type
SIP
Operating Temperature
-55 to 125 °C
Tolerance
2 %
Max Processing Temp
260 °C
Termination Style
Pin
Resistance Value
390 Ohm
Power Rating per Resistor
1/5 W
Terminal Pitch
2.54 mm
Power Rating
1.25 W
Product Length
24.99 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100057
HTSN:
8533100057
UNSPSC:
32121607
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
USD    $0.8419
  • Additional Stock Lead Time: 8 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.8419


    10:  

    $0.5929


    25:  

    $0.5919


    50:  

    $0.5899


    100:  

    $0.4709


    500:  

    $0.3689


    1,000:  

    $0.3159



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool