4308R-102-563LF by Bourns | | Avnet AMERICAS
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
4308R-102-563LF

Bourns

Res Thick Film NET 56K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4308R-102-563LF

Alternate Part #: 4308R-102-563LF


legend RoHS Exempt

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 56K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Type
Network
Package Type
SIP
Tolerance
2 %
Mounting
Through Hole
Power Rating per Resistor
3/10 W
Termination Style
Pin
Power Rating
1 W
Resistance Value
56 kOhm
Terminal Pitch
2.54 mm
Product Length
19.92 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.317
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 25


    image

    Invalid Quantity

    2000:  

    $0.317


    2050:  

    $0.30556


    4050:  

    $0.29451


    10000:  

    $0.28461


    20000:  

    $0.27954



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM