4306H-101-103LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4306H-101-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4306H-101-103LF

Alternate Part #: 4306H-101-103LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Power Rating per Resistor
3/10 W
Tolerance
2 %
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Termination Style
Pin
Terminal Pitch
2.54 mm
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Power Rating
1.2 W
Resistance Value
10 kOhm
Mounting
Through Hole
Product Length
14.83 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210050
UNSPSC:
32121607
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
USD    $0.3599
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 250


    image

    Invalid Quantity

    2,000:  

    $0.3599


    2,500:  

    $0.3469


    4,500:  

    $0.3339


    10,000:  

    $0.3229


    20,000:  

    $0.3169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool