4116R-3-681/681LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4116R-3-681/681LF

Bourns

Res Thick Film NET 680 Ohm/680 Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4116R-3-681/681LF

Alternate Part #: 4116R-3-681/681LF


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 680 Ohm/680 Ohm 2% 2.25W ±100ppm/°C TERM Molded 16-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Temperature Coefficient
±100 ppm/°C
Terminal Pitch
2.54 mm
Lead Finish
Tin
Power Rating
2.25 W
Power Rating per Resistor
1/8 W
Tolerance
2 %
Case Style
Molded
Operating Temperature
-55 to 125 °C
Resistance Value
680 Ohm
Max Processing Temp
260 °C
Termination Style
Pin
Product Length
21.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210060
UNSPSC:
32121607
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
USD    $0.5239
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 25


    image

    Invalid Quantity

    2,000:  

    $0.5239


    2,050:  

    $0.5049


    4,050:  

    $0.4869


    10,000:  

    $0.4699


    20,000:  

    $0.4619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool