4116R-1-392 by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4116R-1-392

Bourns

Res Thick Film NET 3.9K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4116R-1-392

Alternate Part #: 4116R-1-392


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 3.9K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Lead
Case Style
Molded
Mounting
Through Hole
Max Processing Temp
245 °C
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 125 °C
Resistance Value
3.9 kOhm
Power Rating per Resistor
1/4 W
Tolerance
2 %
Termination Style
Pin
Power Rating
2.25 W
Terminal Pitch
2.54 mm
Product Length
21.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
USD    $0.3169
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 25


    image

    Invalid Quantity

    2,000:  

    $0.3169


    2,050:  

    $0.3049


    4,050:  

    $0.2939


    10,000:  

    $0.2839


    20,000:  

    $0.2789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool