4116R-1-272LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4116R-1-272LF

Bourns

Res Thick Film NET 2.7K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4116R-1-272LF

Alternate Part #: 4116R-1-272LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 2.7K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Lead Finish
Tin
Mounting
Through Hole
Tolerance
2 %
Termination Style
Pin
Power Rating per Resistor
1/4 W
Resistance Value
2.7 kOhm
Operating Temperature
-55 to 125 °C
Power Rating
2.25 W
Terminal Pitch
2.54 mm
Max Processing Temp
260 °C
Product Length
21.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210060
UNSPSC:
32121607
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
USD    $0.8400

In Stock:

2,577
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.8400


    10:  

    $0.5830


    25:  

    $0.5570


    50:  

    $0.5320


    100:  

    $0.5060


    500:  

    $0.3650


    1,000:  

    $0.2970



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool