4114R-2-271 by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4114R-2-271

Bourns

Res Thick Film NET 270 Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4114R-2-271

Alternate Part #: 4114R-2-271


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 270 Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Resistance Value
270 Ohm
Max Processing Temp
245 °C
Lead Finish
Tin/Lead
Mounting
Through Hole
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 125 °C
Termination Style
Pin
Power Rating per Resistor
1/8 W
Power Rating
2 W
Tolerance
2 %
Product Length
19.43 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
USD    $0.30259
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 25


    image

    Invalid Quantity

    2000:  

    $0.30259


    2050:  

    $0.29167


    4050:  

    $0.28112


    10000:  

    $0.27167


    20000:  

    $0.26684



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion