4108R-1-202LF by Bourns | Resistor Networks and Arrays | Avnet AMERICAS
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
4108R-1-202LF

Bourns

Res Thick Film NET 2K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4108R-1-202LF

Alternate Part #: 4108R-1-202LF


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 2K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Mounting
Through Hole
Lead Finish
Tin
Power Rating per Resistor
1/4 W
Power Rating
1.69 W
Terminal Pitch
2.54 mm
Operating Temperature
-55 to 125 °C
Tolerance
2 %
Max Processing Temp
260 °C
Resistance Value
2 kOhm
Termination Style
Pin
Product Length
11.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210075
HTSN:
8533210060
UNSPSC:
32121607
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
USD    $0.4749
  • Additional Stock Lead Time: 8 Weeks
  • Quantity:

    - | +

    Min: 2,025  Mult: 45


    image

    Invalid Quantity

    2,025:  

    $0.4749


    2,115:  

    $0.4579


    4,140:  

    $0.4409


    10,125:  

    $0.4259


    20,250:  

    $0.4189



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool