WS7A1001J by Bourns | Resistor Fixed Single-Through Hole | Avnet AMERICAS
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
WS7A1001J

Bourns

Res Wirewound 1K Ohm 5% 7W ±200ppm/°C Ceramic Axial Thru-Hole

Manufacturer Part #: WS7A1001J

Alternate Part #: WS7A1001J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 1K Ohm 5% 7W ±200ppm/°C Ceramic Axial Thru-Hole

Key Features

  • Surge withstand IEC 61000-4-5 1.2/50 µs
  • Low thermal resistant ceramic core
  • E24 resistance values
  • RoHS compliant
  • Wide power range (1~8 W)
  • Coating material meets UL 94V-0 requirements

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Lead Finish
Tin
Power Rating
7 W
Operating Temperature
-55 to 200 °C
Resistance Value
1 kOhm
Case Style
Ceramic
Termination Style
Axial
Type
Wirewound
Max Processing Temp
260 °C
Mounting
Through Hole
Product Diameter
8.5 mm
Product Length
29.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121609
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
USD    $0.21326
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    $0.21326


    3,000:  

    $0.20556


    5,000:  

    $0.19813


    10,000:  

    $0.19146


    20,000:  

    $0.18806



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion