PWR221T-30-R250F by Bourns | Resistor Fixed Single-Through Hole | Avnet AMERICAS
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
PWR221T-30-R250F

Bourns

Res Thick Film 250K Ohm 1% 30W ±100ppm/°C Ceramic TO-220 Radial Thru-Hole Tube

Manufacturer Part #: PWR221T-30-R250F

Alternate Part #: PWR221T-30-R250F


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Bourns PWR221T-30 Series is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used incurrent limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Key Features

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Resistance Value
250 kOhm
Terminal Pitch
5.08 mm
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Termination Style
Radial
Case Style
Ceramic
Mounting
Through Hole
Power Rating
30 W
Package Type
TO-220
Type
Thick Film
Operating Temperature
-55 to 150 °C
Product Length
10.41 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
32121609
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
USD    $1.19
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    $1.19


    1,500:  

    $1.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool