PWR221T-30-1200F by Bourns | Resistor Fixed Single-Through Hole | Avnet AMERICAS
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
PWR221T-30-1200F

Bourns

Res Thick Film 120 Ohm 1% 30W ±100ppm/°C Molded TO-220 Radial Thru-Hole Tube

Manufacturer Part #: PWR221T-30-1200F

Alternate Part #: PWR221T-30-1200F


legend RoHS Exempt legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Bourns PWR221T-30 Series is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used incurrent limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

Key Features

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Mounting
Through Hole
Terminal Pitch
5.08 mm
Package Type
TO-220
Resistance Value
120 Ohm
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Type
Thick Film
Lead Finish
Tin
Power Rating
30 W
Termination Style
Radial
Product Length
10.41 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
32121609
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
USD    $1.22478
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 50


    image

    Invalid Quantity

    300:  

    $1.22478


    400:  

    $1.18056


    700:  

    $1.13788


    1,500:  

    $1.09961


    3,000:  

    $1.08005



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM