PWR221-2FCR250F by Bourns | Resistor Fixed Single-Through Hole | Avnet AMERICAS
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
PWR221-2FCR250F

Bourns

Res Thick Film 0.25 Ohm 1% 1.5W ±100ppm/°C Epoxy/PPS TO-221 RDL Thru-Hole Tube

Manufacturer Part #: PWR221-2FCR250F

Alternate Part #: PWR221-2FCR250F


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0.25 Ohm 1% 1.5W ±100ppm/°C Epoxy/PPS TO-221 RDL Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 155 °C
Terminal Pitch
5.08 mm
Mounting
Through Hole
Case Style
Epoxy/PPS
Termination Style
Radial
Power Rating
1.5 W
Tolerance
1 %
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin/Copper
Resistance Value
250 MOhm
Product Length
10.16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121609
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
Quantity:

- | +

Min: 50  Mult: 50


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM

Texas Instruments Promotion