PWR6327WR300JE by Bourns | | Avnet AMERICAS
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
PWR6327WR300JE

Bourns

Res Wirewound 6327 0.3 Ohm 5% 3W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer Part #: PWR6327WR300JE

Alternate Part #: PWR6327WR300JE


legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 6327 0.3 Ohm 5% 3W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Tolerance
5 %
Power Rating
3 W
Lead Finish
Tin
Case Style
Molded
Operating Temperature
-55 to 275 °C
Mounting
Surface Mount
Resistance Value
300 MOhm
Temperature Coefficient
±150 ppm/°C
Product Length
15.9 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121609
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
Quantity:

- | +

Min: 700  Mult: 700


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM